SICK Female 4 way M8, Right Angle to Male 3 way M12, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1555
- Mfr. Part No.:
- YG8U14-C60UA3M2A14
- Brand:
- SICK
Subtotal (1 unit)*
$38.12
(exc. GST)
$41.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.12 |
*price indicative
- RS Stock No.:
- 285-1555
- Mfr. Part No.:
- YG8U14-C60UA3M2A14
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG8U14 | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG8U14 | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables feature a Female M8, 4 pin, angled, A coded connector on one end and a Male M12, 4 pin, straight, A coded connector on the other, with a screw connection for secure attachment. The connectors are made of TPU in black color, incorporating zinc die cast, nickel plated locking nut, and FKM seal for robustness.
The tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with widths across flats measuring 9 for M8 and 13 for M12. The cable is 0.6 meters long, consisting of 4 wire PUR construction that is halogen free. The jacket is made of PUR material, also halogen free, with a diameter of 4.5 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 5 m
