SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 600 mm

Subtotal (1 unit)*

$90.89

(exc. GST)

$99.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.89

*price indicative

RS Stock No.:
285-1524
Mfr. Part No.:
YG2A24-C60VB4M2A24
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A24

Jacket Colour

Grey

Cable Length

600mm

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Type B

M12, Straight

Number of Contacts B

3

Connector Gender B

Male

Voltage

1.5kV

Standards/Approvals

UL

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are designed for secure and reliable connectivity, featuring a female connector (M12, 4 pin, angled, A coded) on one end at Head A and a Male connector (M12, 4 pin, straight, A coded) on the other end at Head B. The locking plug connector utilizes a sturdy screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.

The zinc die cast, nickel plated locking nut, and FKM seal material provide effective protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 0.6 meter cable offers a 4 wire configuration, employing PVC material for enhanced durability. The grey PVC jacket, with a diameter of 5.3 mm and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy