SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 5 m
- RS Stock No.:
- 285-4321
- Mfr. Part No.:
- T4000-DNA05C
- Brand:
- SICK
Subtotal (1 unit)*
$188.63
(exc. GST)
$207.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.63 |
*price indicative
- RS Stock No.:
- 285-4321
- Mfr. Part No.:
- T4000-DNA05C
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | T4000 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | eClass, ETIM, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series T4000 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Standards/Approvals eClass, ETIM, UNSPSC | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cables featured a Head A boasts a female connector with an M8, 3 pin configuration and straight design Meanwhile, Head B is equipped with flying leads.
The cable spans a length of 5 meters and is shielded for enhanced durability and signal integrity. It is important to note that this cable specifically serves as a read head cable for a non contact safety switch.
At a glance
-
Your Benefit
Applications
- RS Stock No. 2854327
- Mfr. Part No. T4000-DNA20C
Each
$221.65
- RS Stock No. 2854323
- Mfr. Part No. T4000-DNA10C
Each
$204.47
- RS Stock No. 2854328
- Mfr. Part No. T4000-DNA25C
Each
$250.53
- RS Stock No. 2851398
- Mfr. Part No. YF2A15-030UB5XLEAX / 2104367
Each
$39.46
Related links
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 25 m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 10 m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 20 m
- SICK Female 8 way M12 5 m
- SICK Female 8 way M12 10 m
- SICK Female 3 way M8 20 m
- SICK Female 4 way M12 15 m
- SICK Female 5 way M12 20 m












