SICK Female 3 way M8, Right Angle to Male 4 way Unterminated Connector Cable, 20 m

Subtotal (1 unit)*

$90.76

(exc. GST)

$99.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.76

*price indicative

RS Stock No.:
285-9195
Mfr. Part No.:
YF8U13-200UA1XLEAX / 2094790
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U13

Cable Length

20m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8, Right Angle

Number of Contacts A

3

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

60V ac, 60V ac

Standards/Approvals

Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast, nickel-plated (female connector), Nickel-plated brass (male connector). It is used in zones with oils and lubricants, Drag chain operation, Robots.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy