SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 25 m
- RS Stock No.:
- 285-4328
- Mfr. Part No.:
- T4000-DNA25C
- Brand:
- SICK
Subtotal (1 unit)*
$250.53
(exc. GST)
$275.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $250.53 |
*price indicative
- RS Stock No.:
- 285-4328
- Mfr. Part No.:
- T4000-DNA25C
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | T4000 | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Standards/Approvals | EC@ss 10.0 27060304, EC@ss 11.0 27060304, EC@ss 12.0 27060304, EC@ss 5.0 19030312, EC@ss 5.1.4 19030312, EC@ss 6.0 27060304, EC@ss 6.2 27060304, EC@ss 7.0 27060304, EC@ss 8.0 27060304, EC@ss 8.1 27060304, EC@ss 9.0 27060304, ETIM 5.0 EC000830, ETIM 6.0 EC000830, ETIM 7.0 EC003249, ETIM 8.0 EC003249, UNSPSC 16.0901 26121604 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series T4000 | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Standards/Approvals EC@ss 10.0 27060304, EC@ss 11.0 27060304, EC@ss 12.0 27060304, EC@ss 5.0 19030312, EC@ss 5.1.4 19030312, EC@ss 6.0 27060304, EC@ss 6.2 27060304, EC@ss 7.0 27060304, EC@ss 8.0 27060304, EC@ss 8.1 27060304, EC@ss 9.0 27060304, ETIM 5.0 EC000830, ETIM 6.0 EC000830, ETIM 7.0 EC003249, ETIM 8.0 EC003249, UNSPSC 16.0901 26121604 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
Applications
Related links
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 5 m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 10 m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 20 m
- SICK Female 3 way M8 20 m
- SICK Female 8 way M12 5 m
- SICK Female 8 way M12 10 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 5 way M12 3 m
