SICK Female 5 way M12, Right Angle to Male 3 way Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9218
- Mfr. Part No.:
- YG2A25-200UB6XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$264.87
(exc. GST)
$291.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.87 |
*price indicative
- RS Stock No.:
- 285-9218
- Mfr. Part No.:
- YG2A25-200UB6XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A25 | |
| Product Type | Connector Cable | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A25 | ||
Product Type Connector Cable | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals CE | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way M12 3 m
