SICK Male 8 way M12, Straight to Male 4 way RJ45 Connector Cable, 25 m

Subtotal (1 unit)*

$386.19

(exc. GST)

$424.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.19

*price indicative

RS Stock No.:
285-9239
Mfr. Part No.:
YM2D24-250PN1MRJA4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YM2D24

Product Type

Connector Cable

Cable Length

25m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

RJ45

Voltage

48V ac, 48V ac, 60V ac, 60V ac

Standards/Approvals

CE

IP Rating

IP20, IP67

Coding

D

COO (Country of Origin):
DE

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in Drag chain operation and Zones with oils and lubricants.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy