SICK Male 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 10 m

Subtotal (1 unit)*

$224.11

(exc. GST)

$246.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.11

*price indicative

RS Stock No.:
285-1595
Mfr. Part No.:
YM2D24-100PN1M2D24
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YM2D24

Jacket Material

Polyurethane

Jacket Colour

Green

Cable Length

10m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

D

COO (Country of Origin):
DE

Overview


The Connection cables are equipped with male M12, 4 pin, straight, D coded connectors on both ends (Connection type head A and B). The connectors feature a black TPU material for flexibility and durability. The screw connection ensures a secure attachment. The locking nut is made of zinc die cast and nickel plated, providing additional strength.

With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and secure. The cables are 10 meters in length and consist of 4 wires with a PUR halogen free jacket in green. The cable diameter is 6.7 mm, and each conductor has a cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Drag chain operation

Zones with oils and lubricants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy