Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12 Bus Cable, 2 m
- RS Stock No.:
- 256-1812
- Mfr. Part No.:
- 1419076
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$55.32
(exc. GST)
$60.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.32 |
*price indicative
- RS Stock No.:
- 256-1812
- Mfr. Part No.:
- 1419076
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 28V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 28V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact five position bus system cable which has an A coded M12 angled plug connector on one side and M12 angled socket connector on the other side. It is compatible with CAN open, Device net interface technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 6 way M12 2 m
