SICK Male 8 way M12, Straight to Male 4 way RJ45, Straight Connector Cable, 500 mm
- RS Stock No.:
- 285-1599
- Mfr. Part No.:
- YM2D24-C50PN1MRJA4
- Brand:
- SICK
Subtotal (1 unit)*
$90.82
(exc. GST)
$99.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.82 |
*price indicative
- RS Stock No.:
- 285-1599
- Mfr. Part No.:
- YM2D24-C50PN1MRJA4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 1kV | |
| Standards/Approvals | UL | |
| IP Rating | IP20, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B RJ45, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 1kV | ||
Standards/Approvals UL | ||
IP Rating IP20, IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables feature a male M12, 4 pin, straight, D coded connector (Connection type head A) and a male RJ45, 4 pin, straight connector (Connection type head B). The locking plug connector utilizes a screw on connection for the M12 side and snap in locking for the RJ45 side, ensuring a secure and reliable connection. The connectors are constructed from TPU material in black color, with a locking nut made of zinc die cast and nickel plated for enhanced durability.
The tightening torque for the connectors is 0.6 Nm, and the width across flats is 13 mm. The cable is 0.5 meters long, consisting of 4 wires, and is designed with a PUR (halogen free) jacket material in a green color. With a cable diameter of 6.7 mm and a conductor cross section of 0.34 mm², these cables are suitable for short-distance industrial applications requiring both M12 and RJ45 connectors.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Related links
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
