SICK Female 5 way M12, Right Angle to Male 5 way M12, Straight Connector Cable, 2 m

Subtotal (1 unit)*

$63.03

(exc. GST)

$69.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.03

*price indicative

RS Stock No.:
285-1561
Mfr. Part No.:
YI2A15-020UB5M2A15
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YI2A15

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

5

Voltage

800V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
DE

Overview


The Connection cables feature a Female M12, 5 pin, angled, A coded connector on one end and a Male M12, 5 pin, straight, A coded connector on the other end. The screw connection locking plug ensures a secure fit. Both connectors are constructed with TPU material in a sleek black color. The locking nut is made of zinc die cast and is nickel plated for added durability, while the seal material is FKM.

With a tightening torque of 0.6 Nm and a width across flats of 13, these cables provide a reliable and secure connection. The 2 meter cable is designed with a 5 wire configuration, featuring a PUR jacket that is halogen free and durable. The black jacket has a diameter of 4.8 mm, and the conductor cross section is 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy