SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 225-3093
- Mfr. Part No.:
- YI2A15-100UB5XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$65.24
(exc. GST)
$71.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.24 |
*price indicative
- RS Stock No.:
- 225-3093
- Mfr. Part No.:
- YI2A15-100UB5XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YI2A | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL UL File No. E335179 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YI2A | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals UL UL File No. E335179 | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
For Use With
Only suitable for PNP sensors
Related links
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 3 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
