SICK Female 5 way M12, Straight to Male 4 way Straight M12 Connector Cable, 2 m

Subtotal (1 unit)*

$49.48

(exc. GST)

$54.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.48

*price indicative

RS Stock No.:
285-1397
Mfr. Part No.:
YF2A15-020C1BXLEAX / 2106283
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A15

Jacket Colour

Purple

Jacket Material

PUR

Cable Length

2m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Type B

Straight M12

Connector Gender B

Male

Voltage

1.5kV

Standards/Approvals

IEC 60332-1-2, UL 1581

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


Connecting Cable is a 2 meter connecting cable designed for secure connections, featuring a Female M12, 5 pin straight A coded connector at Head A and flying leads at Head B. The locking plug connector utilizes a robust screw connection and is constructed with TPU material in a sleek black finish. The locking nut, made of zinc die cast and nickel plated, ensures durability, and the seal material is FKM for effective protection.

With a tightening torque of 0.6 Nm and a width across flats of 13, this cable is engineered for reliable connections. The cable spans 2 meters and comprises 4 wires with a halogen free PUR jacket in violet, featuring a cable diameter of 6.9 mm.

At a glance


-

Your Benefit


Applications


Drag chain operation

Zones with oils and lubricants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy