SICK Female 5 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 5 m

Subtotal (1 unit)*

$68.59

(exc. GST)

$75.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.59

*price indicative

RS Stock No.:
285-1511
Mfr. Part No.:
YG2A15-050UB5M2A15
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A15

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

M12, Straight

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are engineered for reliable and secure connectivity, featuring a female connector (M12, 5 pin, angled, A coded) on one end at Head A and a Male connector (M12, 5 pin, straight, A coded) on the other end at Head B. The locking plug connector employs a sturdy screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.

The locking nut, made of zinc die cast and nickel plated material, ensures a stable connection. Additionally, the FKM seal material provides effective protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 5 meter cable consists of a 5 wire configuration, utilizing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.8 mm and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy