SICK Female 5 way M12, Straight to 5 way Connector Cable, 2 m
- RS Stock No.:
- 285-1167
- Mfr. Part No.:
- DOL-1205-G02M
- Brand:
- SICK
Subtotal (1 unit)*
$36.99
(exc. GST)
$40.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.99 |
*price indicative
- RS Stock No.:
- 285-1167
- Mfr. Part No.:
- DOL-1205-G02M
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of CuZn and nickel plated brass, provides a secure fastening with a tightening torque of 0.5 Nm. With a diameter of 5.7 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Zones with chemicals
Related links
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 12 way M12 2 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 12 way M12 25 m
- SICK Female 12 way M12 10 m
