SICK Female 4 way M12, Right Angle to Unterminated Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-1560
- Mfr. Part No.:
- YI2A14-250UB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$134.21
(exc. GST)
$147.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $134.21 |
*price indicative
- RS Stock No.:
- 285-1560
- Mfr. Part No.:
- YI2A14-250UB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YI2A14 | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YI2A14 | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cables are equipped with a Female M12, 4 pin, angled, A coded connector on one end, while the other end features flying leads attached with a secure screw connection. The connectors are constructed from TPU material in a transparent color, featuring zinc die cast, nickel plated locking nuts and FKM seals for durability.
The tightening torque is set at 0.6 Nm, with a width across flats of 13. The cable spans a length of 25 meters and consists of a 4 wire configuration with a PUR jacket, ensuring a halogen free and robust solution. The jacket is black, and the cable has a diameter of 4.5 mm, with a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
