SICK Female 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-1430
- Mfr. Part No.:
- YF2A28-250UA6XLEAX / 2113268
- Brand:
- SICK
Subtotal (1 unit)*
$289.28
(exc. GST)
$318.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $289.28 |
*price indicative
- RS Stock No.:
- 285-1430
- Mfr. Part No.:
- YF2A28-250UA6XLEAX / 2113268
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A28 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A28 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are equipped with a female connector for head A, featuring an M12, 8 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are crafted from TPU material in a sleek black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. Extending over a substantial length of 25 meters, the cable comprises 8 wires with a PUR, halogen free jacket in black. The cable has a diameter of 7 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
