SICK Male 4 way M12, Right Angle to Unterminated Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-1617
- Mfr. Part No.:
- YN2D24-250PN1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$370.01
(exc. GST)
$407.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $370.01 |
*price indicative
- RS Stock No.:
- 285-1617
- Mfr. Part No.:
- YN2D24-250PN1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN2D24 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Cable Length | 25m | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN2D24 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Cable Length 25m | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cables feature a male M12 connector with a 4 pin, angled, D coded configuration at Connection Type Head A, ensuring a secure and specialized connection. Connection Type Head B is designed with flying leads for versatile applications. The locking plug connector utilizes a sturdy screw connection, with the connector crafted from TPU material in a sleek black color.
The locking nut, made of zinc die cast and nickel plated, enhances durability. With a tightening torque of 0.6 Nm and a width across flats of 13 mm, these cables are securely fastened. The 25 meter cable consists of 4 wires, employing halogen free PUR material for safety and durability. The green PUR jacket, 6.7 mm in diameter, encompasses a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Zones with oils and lubricants
