SICK Female 3 way M8, Right Angle to Unterminated 3 way Unterminated Connector Cable, 15 m
- RS Stock No.:
- 285-1545
- Mfr. Part No.:
- YG8U13-150VA1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$50.45
(exc. GST)
$55.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.45 |
*price indicative
- RS Stock No.:
- 285-1545
- Mfr. Part No.:
- YG8U13-150VA1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG8U13 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 15m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG8U13 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 15m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YG8U13 Series Connector Cable, 15m Cable Length, Grey Jacket - YG8U13-150VA1XLEAX
This connector cable provides a flexible link between an M8 right-angle female plug and a field termination point for industrial sensor systems. It is designed for use in harsh environments where sealed connections and extended reach are required, offering a longer run for sensor wiring and straightforward on-site termination with an unterminated end.
Features and Benefits:
• Rated to 1.5kV for high-voltage insulation performance • Three-conductor configuration supporting 3-pin sensor signals • Robust PVC jacket in grey for abrasion and chemical resistance • Protection to IP65 IP66K IP67 for washdown and dust-tight use • Female M8 right-angle connector for Compact installations • UL approval for recognised safety assessment in installations
Applications
• Suitable for extending proximity sensor wiring in factory automation • Ideal for conveyor speed and position feedback connections • Used with machine Vision trigger sensors requiring sealed cable runs • Can be used for retrofit of field devices needing unterminated ends • Used for wiring in washdown or outdoor industrial zones
How is the cable terminated on-site when making a connection?
The cable arrives with one end unterminated to allow soldering or crimping of the three conductors to Terminal blocks or custom connectors as required by the control hardware.
What environmental conditions can the cable withstand during routine cleaning?
The external sheath and connector sealing provide protection against dust ingress and high-pressure, high-temperature washdown procedures consistent with IP65, IP66K and IP67 classifications.
How does the connector orientation affect installation in confined spaces?
The right-angle female M8 connector reduces lateral clearance requirements, enabling connections where axial space is limited or where cable routing must turn immediately after the mating point.
What material considerations affect chemical and mechanical durability?
The jacket is MADE from polyvinyl chloride which balances flexibility with resistance to oils and common industrial chemicals, while the grey colour aids Visual identification in cable looms.