SICK Female 3 way M8, Right Angle to Male 3 way Straight M8 Connector Cable, 20 m

Subtotal (1 unit)*

$183.68

(exc. GST)

$202.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.68

*price indicative

RS Stock No.:
285-1556
Mfr. Part No.:
YG8U23-200UB2XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG8U23

Product Type

Connector Cable

Cable Length

20m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8, Right Angle

Number of Contacts B

3

Connector Type B

Straight M8

Connector Gender B

Male

Voltage

800V

Standards/Approvals

UL

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
DE

Overview


The Connecting cables are equipped with a Female M8, 3 pin, angled, A coded connector on one end and flying leads on the other, utilizing a screw connection for secure attachment. The connectors are constructed from TPU in black color, featuring zinc die cast, nickel plated locking nuts, and FKM seals for durability.

The tightening torque is 0.4 Nm, and the width across flats is 9. The cable spans a length of 20 meters and consists of a 3 wire configuration made of PUR material, ensuring it is halogen free. The jacket, also halogen free, is made of PUR with a diameter of 5 mm and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy