SICK Female 3 way M8, Right Angle to Male 3 way M12, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1533
- Mfr. Part No.:
- YG8U13-010UA1M2A13
- Brand:
- SICK
Subtotal (1 unit)*
$34.64
(exc. GST)
$38.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.64 |
*price indicative
- RS Stock No.:
- 285-1533
- Mfr. Part No.:
- YG8U13-010UA1M2A13
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG8U13 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG8U13 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables are designed for secure and reliable connectivity, featuring a female connector (M8, 3 pin, angled, A coded) on one end at Head A and a Male connector (M12, 3 pin, straight, A coded) on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a robust screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The zinc die cast, nickel plated locking nut, and FKM seal material ensure effective protection. The tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with widths across flats of 9 (M8) and 13 (M12), making these cables easy to install and maintain. The 1 meter cable offers a 3 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.1 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 15 m
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 10 m
