SICK Female 5 way M12, Right Angle to Male 3 way M8 Connector Cable, 3 m

Subtotal (1 unit)*

$101.65

(exc. GST)

$111.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.65

*price indicative

RS Stock No.:
285-1508
Mfr. Part No.:
YG2A15-030C1BN2A15
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG2A15

Product Type

Connector Cable

Cable Length

3m

Jacket Colour

Purple

Jacket Material

PUR

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

M8

Voltage

1.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are designed for reliable and versatile connectivity, featuring a female connector (M12, 5 pin, angled) on one end at Head A and a Male connector (M12, 5 pin, angled) on the other end at Head B. The connectors are constructed with durable TPU material in a sleek black color, and the zinc die cast, nickel plated locking nut ensures secure fastening.

With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and provide a stable connection. The 3 meter cable offers a 5 wire configuration, suitable for various applications. The jacket of the cable is violet in color, and with a diameter of 6.9 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy