SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-1504
- Mfr. Part No.:
- YG2A14-100UB3M2A14
- Brand:
- SICK
Subtotal (1 unit)*
$67.80
(exc. GST)
$74.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.80 |
*price indicative
- RS Stock No.:
- 285-1504
- Mfr. Part No.:
- YG2A14-100UB3M2A14
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A14 | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A14 | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a versatile design with a female connector (M12, 4 pin, angled, A coded) on one end at Head A and a Male connector (M12, 4 pin, straight, A coded) on the other end at Head B, ensuring secure and reliable connections. The locking plug connector utilizes a screw connection for added stability, and the connectors are constructed from durable TPU material in a sleek black color.
The locking nut is made of zinc die cast, nickel plated material, while the seal material is FKM, contributing to effective protection. The cables, measuring 10 meters in length, consist of 4 wire construction with a PUR, halogen free jacket in black. With a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M8 Straight Connector Cable, 10 m
