SICK Female 12 way M12, Straight to Male 12 way M12, Straight Connector Cable, 5 m
- RS Stock No.:
- 285-1486
- Mfr. Part No.:
- YFHRSB-050XXXMHRSB / 6035987
- Brand:
- SICK
Subtotal (1 unit)*
$885.94
(exc. GST)
$974.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.94 |
*price indicative
- RS Stock No.:
- 285-1486
- Mfr. Part No.:
- YFHRSB-050XXXMHRSB / 6035987
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YFHRSB | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YFHRSB | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The connection cables are designed for precision applications and feature a female connector at Head A with an M12, 12 pin, straight configuration, and head B has a male connector with the same specifications. The cable is 5 meters long and comprises 12 wires arranged in a twisted pair configuration. The jacket material is PVC, and it comes in a black color.
The cable is shielded, making it suitable for applications where protection against electromagnetic interference is essential. These cables are specifically designed for RS-422 signal transmission.
At a glance
-