SICK Female 12 way M12, Straight to Unterminated 4 way Free Cable End Connector Cable, 1.5 m
- RS Stock No.:
- 285-1158
- Mfr. Part No.:
- DOL-1204-G1M5C
- Brand:
- SICK
Subtotal (1 unit)*
$102.43
(exc. GST)
$112.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.43 |
*price indicative
- RS Stock No.:
- 285-1158
- Mfr. Part No.:
- DOL-1204-G1M5C
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding T | ||
- COO (Country of Origin):
- PL
Overview
The Connecting cable is designed with a female M12 connector featuring 4 straight pins and T coding for precision at one end, and flying leads at the other end, offering flexibility in connection. The quick screw connection locking plug connector ensures a swift and secure attachment.
It is constructed with durable PUR material, the cable is 1.5 meters in length, features a 4 wire configuration, and boasts a conductor cross section of 1.5 mm². The black jacket color enhances its aesthetic appeal.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 12 way M23 1.5 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M12 25 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M12 25 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m
- SICK Female 12 way M12 5 m
