SICK Female 12 way M12, Straight to Male 4 way Straight M12 Connector Cable, 5 m
- RS Stock No.:
- 285-1418
- Mfr. Part No.:
- YF2A1B-050UD1XLEAX / 2119019
- Brand:
- SICK
Subtotal (1 unit)*
$148.50
(exc. GST)
$163.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.50 |
*price indicative
- RS Stock No.:
- 285-1418
- Mfr. Part No.:
- YF2A1B-050UD1XLEAX / 2119019
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A1B | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A1B | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The connecting cables are designed with a female connector for head A, featuring an M12, 12 pin, straight, A coded configuration, and head B utilizes Flying leads. The locking plug connector utilizes a secure screw connection, with both connectors crafted from TPU material in an elegant black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable, extending over a length of 5 meters, comprises 12 wires with a PUR, halogen free jacket in black. The cable has a diameter of 6 mm, and the conductor cross section is 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot