SICK Female 12 way M12, Straight to Male 12 way M12, Straight Connector Cable, 10 m

Subtotal (1 unit)*

$1,610.29

(exc. GST)

$1,771.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,610.29

*price indicative

RS Stock No.:
285-1487
Mfr. Part No.:
YFHRSB-100XXXMHRSB / 6045158
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YFHRSB

Product Type

Connector Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

12

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

12

Connector Type B

M12, Straight

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


The connection cables are designed with a female connector at Head A featuring an M12, 12 pin, straight configuration, and a male connector at Head B with the same specifications.

The cable is 10 meters long and consists of 12 wires arranged in a twisted pair configuration. The jacket material is PVC, and it comes in a black color. The cable is shielded, providing protection against electromagnetic interference. These cables are specifically intended for RS-422 signal transmission.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy