SICK Female 12 way M12, Straight to Unterminated 4 way Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1155
- Mfr. Part No.:
- DOL-1204-G02M
- Brand:
- SICK
Subtotal (1 unit)*
$32.62
(exc. GST)
$35.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.62 |
*price indicative
- RS Stock No.:
- 285-1155
- Mfr. Part No.:
- DOL-1204-G02M
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cable featuring a female M12 connector with 4 straight pins at one end and flying leads at the other end, this cable is designed with precision. The cable has TPU construction ensures flexibility, while its orange color enhances visibility.
The CuZn, nickel plated brass locking nut, tightened to 0.5 Nm, adds durability to the connector. The 2 meter cable, with a 4 wire configuration and PVC jacket in orange, boasts a 5 mm diameter and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
