SICK Female 4 way M8, Straight to Male 4 way M12, Straight Connector Cable, 10 m

Subtotal (1 unit)*

$60.70

(exc. GST)

$66.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.70

*price indicative

RS Stock No.:
285-1479
Mfr. Part No.:
YF8U14-100VA3M2A14 / 2096610
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U14

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

10m

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables feature a female connector at Head A with an M8, 4 pin, straight, A coded configuration, and a male connector at Head B with an M12, 4 pin, straight, A coded configuration. The locking plug connector utilizes a screw connection method, and the connectors are made of TPU material in a black color. The locking nut is composed of zinc die cast, nickel plated material, and the seal material is FKM.

The recommended tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with widths across flats of 9 for M8 and 13 for M12. The cable is 10 meters long, consisting of 4 wires with a PVC jacket in grey. The cable diameter is 4.8 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy