SICK Female 4 way M8, Straight to Male 4 way Straight M12 Connector Cable, 2.5 m
- RS Stock No.:
- 285-1470
- Mfr. Part No.:
- YF8U14-025VA3XLEAX / 2095876
- Brand:
- SICK
Subtotal (1 unit)*
$25.35
(exc. GST)
$27.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $25.35 |
*price indicative
- RS Stock No.:
- 285-1470
- Mfr. Part No.:
- YF8U14-025VA3XLEAX / 2095876
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP65, IP66K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP67, IP65, IP66K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are equipped with a female M8, 4 pin, straight, A coded connector at Head A on one end and flying leads on the other end at Head B. The connectors are made of TPU material with a black color. The locking plug connector features a screw connection, and the locking nut material is zinc die cast with nickel plating.
The seal material is FKM, and the tightening torque is 0.4 Nm. The width across flats is 9. The cable is 2.5 meters long, 4 wire, with a PVC jacket in grey. The cable diameter is 4.8 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
Related links
- SICK Female 8 way M12 2.5 m
- SICK Female 3 way M8 Straight Connector Cable, 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
- SICK Female 4 way M8 1.5 m
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 10 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 12 way M12 Straight Connector Cable, 2.5 m
