SICK Female 4 way M8, Straight to Male 4 way M12, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1468
- Mfr. Part No.:
- YF8U14-020VA3M2A14 / 2096608
- Brand:
- SICK
Subtotal (1 unit)*
$38.56
(exc. GST)
$42.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $38.56 |
*price indicative
- RS Stock No.:
- 285-1468
- Mfr. Part No.:
- YF8U14-020VA3M2A14 / 2096608
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YF8U14 Series Connector Cable, 2m Cable Length, Grey Jacket - YF8U14-020VA3M2A14 / 2096608
This connector cable links sensors and field devices in industrial automation environments, providing a robust interconnection between an M8 receptacle and an M12 plug. It is intended for installations where a compact, shielded 4-contact connection is required and where exposure to moisture and washdown is a factor.
Features and Benefits:
• 4-contact wiring supports signal transmission for sensor interfaces
• 2m length offers extended reach without intermediate joints
• Grey PVC jacket resists abrasion and offers flexible routing
• Straight M8 female to M12 male enables direct device coupling
• IP65 IP66K IP67 protection allows use in wet and high-pressure washdown
• 1.5kV rating provides withstand capability for transient events
• 2m length offers extended reach without intermediate joints
• Grey PVC jacket resists abrasion and offers flexible routing
• Straight M8 female to M12 male enables direct device coupling
• IP65 IP66K IP67 protection allows use in wet and high-pressure washdown
• 1.5kV rating provides withstand capability for transient events
Applications
• Suitable for linking proximity sensors to control modules
• Ideal for I/O connections on conveyor and material-handling equipment
• Used with distributed sensor networks in factory automation
• Can be used for machine Vision peripheral cabling where robustness is needed
• Ideal for I/O connections on conveyor and material-handling equipment
• Used with distributed sensor networks in factory automation
• Can be used for machine Vision peripheral cabling where robustness is needed
What connector genders are provided at each end?
The cable terminates with a female M8 at one end and a male M12 at the other, enabling connection between devices with differing port types.
How does the jacket material affect installation routing?
The polyvinyl chloride outer sheath combines flexibility with resistance to mechanical wear, permitting tight bends and secure cable management in confined panels.
Which environmental conditions can the cable withstand?
The enclosure ratings permit operation in dusty locations, immersion to defined depths, and protection against powerful water jets and high-pressure washdowns.
How many conductors does the cable contain and what is their role?
There are four contacts designed to carry signal and low-power connections commonly used for sensor communication and switching functions.
Related links
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 10 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
