SICK Female 4 way M8, Straight to Male 4 way M12, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-1476
- Mfr. Part No.:
- YF8U14-100UA3M2A14 / 2100804
- Brand:
- SICK
Subtotal (1 unit)*
$72.45
(exc. GST)
$79.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.45 |
*price indicative
- RS Stock No.:
- 285-1476
- Mfr. Part No.:
- YF8U14-100UA3M2A14 / 2100804
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female connector at Head A featuring an M8, 4 pin, straight, A coded configuration, and a male connector at Head B with an M12, 4 pin, straight, A coded setup. The locking plug connector employs a screw connection mechanism. Both connectors are constructed from TPU material in black, with the locking nut made of zinc die cast, nickel plated material.
The seal material used is FKM, and the recommended tightening torque is 0.4 Nm for the M8 connector and 0.6 Nm for the M12 connector. The width across flats is 9 for the M8 connector and 13 for the M12 connector. The cable is 10 meters long, 4 wire, with a PUR (halogen free) jacket in black. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 Straight Connector Cable, 10 m
- SICK Female 4 way M8 10 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 2.5 m
- SICK Female 4 way M8 5 m
