SICK Female 4 way M8, Straight to Male 4 way Straight M12 Connector Cable, 10 m

Subtotal (1 unit)*

$68.43

(exc. GST)

$75.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.43

*price indicative

RS Stock No.:
285-1477
Mfr. Part No.:
YF8U14-100UB3XLEAX / 2101510
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF8U14

Product Type

Connector Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight M12

Voltage

2.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables feature a female connector at Head A with an M8, 4 pin, straight, A coded configuration, and the other end has flying leads at Head B. The locking plug connector uses a screw connection method, with the connector material being TPU in a black color. The locking nut is made of zinc die cast, nickel plated material, and the seal material used is FKM.

The recommended tightening torque is 0.4 Nm, and the width across flats is 9. The cable is 10 meters long, consisting of 4 wires with a PUR (halogen free) jacket in black. The cable diameter is 4.5 mm, and the conductor cross section is 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy