SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 3 m
- RS Stock No.:
- 285-1471
- Mfr. Part No.:
- YF8U14-030UA1M8U13 / 2124577
- Brand:
- SICK
Subtotal (1 unit)*
$43.24
(exc. GST)
$47.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.24 |
*price indicative
- RS Stock No.:
- 285-1471
- Mfr. Part No.:
- YF8U14-030UA1M8U13 / 2124577
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female M8, 4 pin, straight, A coded connector at Head A and a male M8, 3 pin, straight, A coded connector at Head B. The locking plug connector utilizes a screw connection, with the female connector made of TPU material in black, zinc die cast, and nickel plated. The male connector is made of nickel plated brass.
The seal material is FKM, and the tightening torque is 0.4 Nm, with a width across flats of 9. The cable is 3 meters long, 4 wire, with a PUR, halogen free jacket in black. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 1.5 m
- SICK Female 4 way M8 5 m
