SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1469
- Mfr. Part No.:
- YF8U14-020VA3M8U14 / 2096614
- Brand:
- SICK
Subtotal (1 unit)*
$45.90
(exc. GST)
$50.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.90 |
*price indicative
- RS Stock No.:
- 285-1469
- Mfr. Part No.:
- YF8U14-020VA3M8U14 / 2096614
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female M8, 4 pin, straight, A coded connector at Head A on one end and a male M8, 4 pin, straight, A coded connector at Head B on the other. The connectors are made of TPU material with a black color. The locking plug connector utilizes a screw connection, and the locking nut material is zinc die cast with nickel plating for the female connector and nickel plated brass for the male connector.
The seal material is FKM, and the tightening torque is 0.4 Nm. The width across flats is 9. The cable is 2 meters long, 4 wire, with a PVC jacket in grey. The cable diameter is 4.8 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
Related links
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 1.5 m
- SICK Female 4 way M8 5 m
