SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 1.5 m
- RS Stock No.:
- 285-1464
- Mfr. Part No.:
- YF8U14-015VA3M8U14 / 2096613
- Brand:
- SICK
Subtotal (1 unit)*
$44.54
(exc. GST)
$48.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.54 |
*price indicative
- RS Stock No.:
- 285-1464
- Mfr. Part No.:
- YF8U14-015VA3M8U14 / 2096613
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female M8, 4 pin, straight, A coded connector on one end and a male M8, 4 pin, straight, A coded connector on the other, secured by a screw connection. The connectors are constructed from TPU material in black, featuring a zinc die cast, nickel plated locking nut for the female connector and a nickel plated brass locking nut for the male connector.
The seal material is FKM, and the specified tightening torque is 0.4 Nm with a width across flats of 9. The cable measures 1.5 meters and consists of a 4 wire configuration with a PVC jacket in grey. The cable has a diameter of 4.8 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
