SICK Female 4 way M8, Straight to Male 4 way M12 Connector Cable, 2 m
- RS Stock No.:
- 285-9196
- Mfr. Part No.:
- YF8U14-020UA3M2A14 / 2096136
- Brand:
- SICK
Subtotal (1 unit)*
$44.56
(exc. GST)
$49.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.56 |
*price indicative
- RS Stock No.:
- 285-9196
- Mfr. Part No.:
- YF8U14-020UA3M2A14 / 2096136
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YF8U14 Series Connector Cable, 2m Cable Length, Black Jacket - YF8U14-020UA3M2A14 / 2096136
This connector cable provides a robust link between M8 and M12 devices for industrial sensor and actuator connections. It is designed for use where secure, low-voltage signal transmission is required in demanding environments, delivering a weather-resistant connection that suits automation and electrical installations.
Features and Benefits:
• Four-contact configuration supports common sensor signal requirements
• 60V AC/DC rating enables low-voltage control and signalling
• Polyurethane jacket resists abrasion for prolonged service life
• IP65 IP66K IP67 protection permits washdown and dustproof use
• Female M8 to male M12 termination simplifies field wiring
• Flame-retardant construction meets multiple test standards
• 60V AC/DC rating enables low-voltage control and signalling
• Polyurethane jacket resists abrasion for prolonged service life
• IP65 IP66K IP67 protection permits washdown and dustproof use
• Female M8 to male M12 termination simplifies field wiring
• Flame-retardant construction meets multiple test standards
Applications
• Suitable for machine Vision sensor cabling in production lines
• Ideal for fieldbus or I/O module connections on factory floors
• Used with proximity sensors in material-handling equipment
• Can be used for conveyor control and signalling installations
• Ideal for fieldbus or I/O module connections on factory floors
• Used with proximity sensors in material-handling equipment
• Can be used for conveyor control and signalling installations
What electrical capacity does it support for control circuits?
It is rated to carry up to 60V AC/DC, appropriate for standard low-voltage sensor and control circuits.
How does the cable cope with exposure to cleaning procedures?
The sheath material is polyurethane and the connector interfaces meet IP65, IP66K and IP67, enabling resistance to water jets, high-pressure washdown and temporary immersion.
Which contact arrangement will I find on each end?
Both terminations provide four contacts, enabling power and up to three signal lines or alternative wiring schemes.
What connector genders are supplied for quick installation?
One end is a female M8 straight connector and the opposite end is a male M12 connector for direct mating with common industrial devices.
What safety testing has the cable undergone regarding combustion?
The cable construction conforms to flame-retardant test criteria including horizontal flame and relevant IEC/UL test standards.
Related links
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 5 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 10 m
