SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 223-1040
- Mfr. Part No.:
- YF8U14-020UA3M8U14 / 2096347
- Brand:
- SICK
Subtotal (1 unit)*
$70.61
(exc. GST)
$77.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.61 |
*price indicative
- RS Stock No.:
- 223-1040
- Mfr. Part No.:
- YF8U14-020UA3M8U14 / 2096347
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | UL-File č. E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals UL-File č. E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Sick plug connectors and cables It has 5 m cable length. It has black jacket colour. It has 4.5 mm cable diameter.
Halogen free
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Male 4 way Straight Connector Cable, 3 m
