SICK Female 12 way Straight to Male 8 way Straight Connector Cable, 5 m
- RS Stock No.:
- 285-1261
- Mfr. Part No.:
- DSL-1212-G05MAS02
- Brand:
- SICK
Subtotal (1 unit)*
$458.63
(exc. GST)
$504.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.63 |
*price indicative
- RS Stock No.:
- 285-1261
- Mfr. Part No.:
- DSL-1212-G05MAS02
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DSL | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DSL | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M12 specifications with a 4 pin, straight design.
It is a specially designed as a sensor and actuator cable and it is 5 meter in long.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way Straight to Male 4 way Straight Connector Cable, 5 m
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 5 m
- SICK Female 12 way M12 5 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 5 m
- SICK Female 12 way M12 Straight Connector Cable, 5 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way M12 5 m