SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 5 m

Subtotal (1 unit)*

$85.45

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.45

*price indicative

RS Stock No.:
285-1255
Mfr. Part No.:
DSL-1204-B05MNI
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DSL

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Grey

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Straight

Number of Contacts B

8

Connector Gender B

Male

Voltage

2.5kV

Standards/Approvals

UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, angled design. Additionally, this cable is equipped with a male connector at Head B featuring M12 specifications with a 4 pin, straight design.

The locking nut is made of stainless steel (V4A/1.4404)which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 5 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67/ IP69K enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Hygienic and wash down zones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy