SICK Female 12 way Straight to Male 4 way Straight Connector Cable, 5 m

Subtotal (1 unit)*

$320.48

(exc. GST)

$352.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.48

*price indicative

RS Stock No.:
285-1432
Mfr. Part No.:
YF2A2B-050S01M2D24 / 2119377
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A2B

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

12

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

800V

Standards/Approvals

ECl@ss 5.0 19030312, ECl@ss 5.1.4 19030312.

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
DE

Overview


The connection cables feature a female connector for head A, with an M12, 12 pin, straight, A coded configuration, and head B comprises a Male connector with an M12, 4 pin, straight, D coded configuration. The locking plug connector utilizes a secure screw connection, and both connectors are made of TPU material in a sleek black color.

The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans a length of 5 meters, comprising 4 wires with a PUR, halogen free jacket in violet. The cable diameter is 6.8 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy