SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$86.33

(exc. GST)

$94.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.33

*price indicative

RS Stock No.:
225-2979
Mfr. Part No.:
DOL-1205-G05MNI
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

DOL-1205-G05MNI

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PVC

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP69K

Standards/Approvals

Ecolab, UL

COO (Country of Origin):
DE
Connectivity for hygienic and washdown zones

Feature & Benefits


Absolute impermeability provided by dual-action (axial and radial) profile seal.

The special profile seal on these connecting cables provides even better impermeability than a classic O-ring seal.

Good shock and vibration resistance up to 50 g with the dual action interlock.

Integrated fixed stop prevents the plug connector from being screwed too tight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy