SICK Female 12 way M12, Right Angle to Unterminated 4 way Free Cable End Connector Cable, 20 m

Subtotal (1 unit)*

$229.30

(exc. GST)

$252.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.30

*price indicative

RS Stock No.:
285-1165
Mfr. Part No.:
DOL-1204W20MC75KM0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Colour

Black

Jacket Material

PUR

Cable Length

20m

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Free Cable End

Number of Contacts B

4

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

UL

COO (Country of Origin):
PL

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.

The locking nut is made of Zinc die cast, nickel plated, provides a secure fastening with a tightening torque of 0.4 Nm. With a diameter of 5.9 mm and a conductor cross section of 0.75 mm². It is a specially designed as a sensor and actuator cable which offering an IP65, IP67 and IP68 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy