SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m

Subtotal (1 unit)*

$888.56

(exc. GST)

$977.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$888.56

*price indicative

RS Stock No.:
285-1179
Mfr. Part No.:
DOL-1212-G20MACO
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Cable Length

20m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

12

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts B

12

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

No

IP Rating

IP67, IP69K

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 12 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.

The locking nut is made of Stainless steel (V4A/1.4404) which provides a secure fastening. With a diameter of 7.5 mm and a conductor cross section of 2 x 2 x 0.14 mm². It is a specially designed as a sensor and actuator cable which offering an IP67 and IP69K enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Outdoor

Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy