SICK Female 12 way M23, Straight to Unterminated Free Cable End Connector Cable, 20 m

Subtotal (1 unit)*

$579.20

(exc. GST)

$637.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$579.20

*price indicative

RS Stock No.:
285-9463
Mfr. Part No.:
DOL-2312-G20MMA1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Connector Cable

Jacket Material

PUR

Cable Length

20m

Jacket Colour

Black

Connector Type A

M23, Straight

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

160V

Standards/Approvals

UL

IP Rating

IP66, IP67

COO (Country of Origin):
SK

Overview


Connecting cables with female connector and Flying leads connection type. It is shielded and has incremental signal type.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy