SICK Female 12 way M12, Right Angle to Unterminated 4 way Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1161
- Distrelec Article No.:
- 300-77-005
- Mfr. Part No.:
- DOL-1204-W02M
- Brand:
- SICK
Subtotal (1 unit)*
$32.47
(exc. GST)
$35.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.47 |
*price indicative
- RS Stock No.:
- 285-1161
- Distrelec Article No.:
- 300-77-005
- Mfr. Part No.:
- DOL-1204-W02M
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of CuZn and nickel plated brass, provides a secure fastening with a tightening torque of 0.5 Nm. With a diameter of 5 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Zones with chemicals
