Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$34.44

(exc. GST)

$37.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.44

*price indicative

RS Stock No.:
284-7909
Mfr. Part No.:
7000-40561-6300200
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

2m

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

30V

Standards/Approvals

DIN EN 61076-2-101

IP Rating

IP65

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M8 female 0 degree A coded cable. It features a straight connection on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy