RS Better World

SMC Vacuum Generator, 21.6 mm nozzle, -6 kPa 1975 L/min, ZHV20 series

Subtotal (1 unit)*

$262.92

(exc. GST)

$289.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
452-794
Mfr. Part No.:
ZHV20-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

1975L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-6kPa

Nozzle Diameter

21.6mm

Series

ZHV20

Vacuum Gauge

Yes

Supply Port Thread Standard

G

Maximum Supply Pressure

0.7MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, ISO 10218-1, ISO 4413, ISO 4414, IEC 60204-1

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
JP
The SMC ZHV Air Amplifier helps reduce consumption and increase efficiency by optimizing energy use. It multiplies the air supply for blowing and suction by 4 and 3 times, respectively. It provides performance for high flow applications, with adjustable blowing up to 6820 l/min and suction up to 5270 l/min. The amplifier is compact and lightweight, with an internal volume and weight of only 46 grams, saving space on the machine. It is air-powered and maintenance-free, making it easy to use and maintain.

Turning the nozzle counter clockwise increases the flow rate (vacuum pressure increases)

Turning the nozzle clockwise reduces the flow rate (vacuum pressure decreases)

Mounting bracket and dust bag available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy