Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 284-6594
- Mfr. Part No.:
- 7000-08041-6300200
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$19.58
(exc. GST)
$21.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.58 |
*price indicative
- RS Stock No.:
- 284-6594
- Mfr. Part No.:
- 7000-08041-6300200
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | DIN EN 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals DIN EN 61076-2-104 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 0 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Silicone and lead free
Abrasion resistant
Hydrolysis and microbial resistant
- RS Stock No. 2846660
- Mfr. Part No. 7000-12181-6130200
Each
$19.49
- RS Stock No. 2846609
- Mfr. Part No. 7000-08061-6340300
Each
$29.64
- RS Stock No. 2846581
- Mfr. Part No. 7000-08001-6300200
Each
$25.11
- RS Stock No. 2846578
- Mfr. Part No. 7000-08001-6100200
Each
$19.58
Related links
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 2 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 30 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m












