Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$37.42

(exc. GST)

$41.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.42

*price indicative

RS Stock No.:
284-7906
Mfr. Part No.:
7000-40561-6100500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

50V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M8 female 0 degree A coded cable. It features a straight connection on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy